+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109535

Nails; 25mm; galvanised steel; 1000pcs.


Manufacturer: RAPID

Manufacturer part number:
40109535
TME Symbol:
RAP-40109535

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
25mm
Material
galvanised steel
Quantity in set/package
1000pcs.
Related items
RAP-EN330, RAP-PB131, RAP-R553
Gross weight221 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109535
0 in TME stock
Net price for quantities from 1 pcg - 12.67 USDGross price for quantities from 1 pcg - 12.67 USD
Net price for quantities from 3 pcg - 11.96 USDGross price for quantities from 3 pcg - 11.96 USD
Net price for quantities from 5 pcg - 11.52 USDGross price for quantities from 5 pcg - 11.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.