+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109536

Nails; 30mm; galvanised steel; 1000pcs.


Manufacturer: RAPID

Manufacturer part number:
40109536
TME Symbol:
RAP-40109536

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
30mm
Material
galvanised steel
Quantity in set/package
1000pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight254 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109536
0 in TME stock
Net price for quantities from 1 pcg - 13.88 USDGross price for quantities from 1 pcg - 13.88 USD
Net price for quantities from 3 pcg - 13.11 USDGross price for quantities from 3 pcg - 13.11 USD
Net price for quantities from 5 pcg - 12.62 USDGross price for quantities from 5 pcg - 12.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.