+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000379

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 12mm; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
5000379
TME Symbol:
RAP-4/12-100

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
12mm
Quantity in set/package
100pcs.
Gross weight162.7 g
See other products in this category: Metal rivets RAPID,
*
5000379
1 in TME stock
Net price for quantities from 1 pcg - 7.72 USDGross price for quantities from 1 pcg - 7.72 USD
Net price for quantities from 3 pcg - 7.29 USDGross price for quantities from 3 pcg - 7.29 USD
Net price for quantities from 5 pcg - 7.01 USDGross price for quantities from 5 pcg - 7.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.