+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000385

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 14mm; 50pcs.


Manufacturer: RAPID

Manufacturer part number:
5000385
TME Symbol:
RAP-4/14

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
14mm
Quantity in set/package
50pcs.
Standard equipment
HSS drill x1
Related items
CK-3820AS, RAP-RP10
Gross weight114.71 g
See other products in this category: Metal rivets RAPID,
*
5000385
4 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.00 USDGross price for quantities from 1 pcg - 6.00 USD
Net price for quantities from 3 pcg - 5.66 USDGross price for quantities from 3 pcg - 5.66 USD
Net price for quantities from 10 pcg - 5.25 USDGross price for quantities from 10 pcg - 5.25 USD
Packaging method by the manufacturer:Cardboard = 5 pcg