+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000389

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 14mm; 50pcs.


Manufacturer: RAPID

Manufacturer part number:
5000389
TME Symbol:
RAP-5000389

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
14mm
Quantity in set/package
50pcs.
Gross weight155.03 g
See other products in this category: Metal rivets RAPID,
*
5000389
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.85 USDGross price for quantities from 1 pcg - 6.85 USD
Net price for quantities from 3 pcg - 6.46 USDGross price for quantities from 3 pcg - 6.46 USD
Net price for quantities from 5 pcg - 6.22 USDGross price for quantities from 5 pcg - 6.22 USD