+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000396

Rivet; stainless steel; Rivet diam: 4.8mm; L.rivet: 10mm; 50pcs.

Manufacturer: RAPID

Manufacturer part number:
5000396
TME Symbol:
RAP-5000396

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
stainless steel
Rivet diameter
4.8mm
Rivet length
10mm
Quantity in set/package
50pcs.
Gross weight203 g
See other products in this category: Metal rivets RAPID,
*
5000396
0 in TME stock
Net price for quantities from 1 pcg - 15.53 USDGross price for quantities from 1 pcg - 15.53 USD
Net price for quantities from 3 pcg - 14.66 USDGross price for quantities from 3 pcg - 14.66 USD
Net price for quantities from 5 pcg - 14.11 USDGross price for quantities from 5 pcg - 14.11 USD
No. of packages (Multiplicity: 1)