+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000397

Rivet; stainless steel; Rivet diam: 4.8mm; L.rivet: 18mm; 50pcs.

Manufacturer: RAPID

Manufacturer part number:
5000397
TME Symbol:
RAP-5000397

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
stainless steel
Rivet diameter
4.8mm
Rivet length
18mm
Quantity in set/package
50pcs.
Gross weight257 g
See other products in this category: Metal rivets RAPID,
*
5000397
0 in TME stock
Net price for quantities from 1 pcg - 16.94 USDGross price for quantities from 1 pcg - 16.94 USD
Net price for quantities from 3 pcg - 15.99 USDGross price for quantities from 3 pcg - 15.99 USD
Net price for quantities from 5 pcg - 15.40 USDGross price for quantities from 5 pcg - 15.40 USD
No. of packages (Multiplicity: 1)