+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000400

Rivet; Rivet diam: 4mm; L.rivet: 12mm; 50pcs; with seal

Manufacturer: RAPID

Manufacturer part number:
5000400
TME Symbol:
RAP-5000400

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
4mm
Rivet length
12mm
Quantity in set/package
50pcs.
Version
with seal
Mechanical elements features
water resistant
Gross weight108 g
See other products in this category: Metal rivets RAPID,
*
5000400
0 in TME stock
Net price for quantities from 1 pcg - 7.99 USDGross price for quantities from 1 pcg - 7.99 USD
Net price for quantities from 3 pcg - 7.54 USDGross price for quantities from 3 pcg - 7.54 USD
Net price for quantities from 5 pcg - 7.26 USDGross price for quantities from 5 pcg - 7.26 USD
No. of packages (Multiplicity: 1)