+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000402

Rivet; Rivet diam: 4.8mm; L.rivet: 14mm; 50pcs; with seal


Manufacturer: RAPID

Manufacturer part number:
5000402
TME Symbol:
RAP-5000402

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
4.8mm
Rivet length
14mm
Quantity in set/package
50pcs.
Version
with seal
Mechanical elements features
water resistant
Gross weight160 g
See other products in this category: Metal rivets RAPID,
*
5000402
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 10.02 USDGross price for quantities from 1 pcg - 10.02 USD
Net price for quantities from 3 pcg - 9.47 USDGross price for quantities from 3 pcg - 9.47 USD
Net price for quantities from 5 pcg - 9.12 USDGross price for quantities from 5 pcg - 9.12 USD