+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000403

Rivet; Rivet diam: 4mm; L.rivet: 16mm; 32pcs.

Manufacturer: RAPID

Manufacturer part number:
5000403
TME Symbol:
RAP-5000403

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
4mm
Rivet length
16mm
Quantity in set/package
32pcs.
Gross weight88 g
See other products in this category: Metal rivets RAPID,
*
5000403
0 in TME stock
Net price for quantities from 1 pcg - 5.95 USDGross price for quantities from 1 pcg - 5.95 USD
Net price for quantities from 3 pcg - 5.62 USDGross price for quantities from 3 pcg - 5.62 USD
Net price for quantities from 5 pcg - 5.41 USDGross price for quantities from 5 pcg - 5.41 USD
No. of packages (Multiplicity: 1)