+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000404

Rivet; Rivet diam: 4.8mm; L.rivet: 16mm; 32pcs.

Manufacturer: RAPID

Manufacturer part number:
5000404
TME Symbol:
RAP-5000404

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
4.8mm
Rivet length
16mm
Quantity in set/package
32pcs.
Gross weight120 g
See other products in this category: Metal rivets RAPID,
*
5000404
0 in TME stock
Net price for quantities from 1 pcg - 6.75 USDGross price for quantities from 1 pcg - 6.75 USD
Net price for quantities from 3 pcg - 6.37 USDGross price for quantities from 3 pcg - 6.37 USD
Net price for quantities from 5 pcg - 6.14 USDGross price for quantities from 5 pcg - 6.14 USD
No. of packages (Multiplicity: 1)