+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000414

Rivet; Rivet diam: 7mm; L.rivet: 9mm; 25pcs.

Manufacturer: RAPID

Manufacturer part number:
5000414
TME Symbol:
RAP-5000414

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
7mm
Rivet length
9mm
Quantity in set/package
25pcs.
Gross weight29 g
See other products in this category: Metal rivets RAPID,
*
5000414
0 in TME stock
Net price for quantities from 1 pcg - 6.30 USDGross price for quantities from 1 pcg - 6.30 USD
Net price for quantities from 3 pcg - 5.94 USDGross price for quantities from 3 pcg - 5.94 USD
Net price for quantities from 5 pcg - 5.72 USDGross price for quantities from 5 pcg - 5.72 USD
No. of packages (Multiplicity: 1)