+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000415

Rivet; Rivet diam: 8mm; L.rivet: 9mm; 25pcs.

Manufacturer: RAPID

Manufacturer part number:
5000415
TME Symbol:
RAP-5000415

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
8mm
Rivet length
9mm
Quantity in set/package
25pcs.
Gross weight30 g
See other products in this category: Metal rivets RAPID,
*
5000415
0 in TME stock
Net price for quantities from 1 pcg - 6.87 USDGross price for quantities from 1 pcg - 6.87 USD
Net price for quantities from 3 pcg - 6.48 USDGross price for quantities from 3 pcg - 6.48 USD
Net price for quantities from 5 pcg - 6.24 USDGross price for quantities from 5 pcg - 6.24 USD
No. of packages (Multiplicity: 1)