+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000660

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 10mm; 50pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000660
TME Symbol:
RAP-5000660

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
10mm
Quantity in set/package
50pcs.
Kit contents
drill
Gross weight107.68 g
See other products in this category: Metal rivets RAPID,
*
5000660
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.85 USDGross price for quantities from 1 pcg - 5.85 USD
Net price for quantities from 3 pcg - 5.52 USDGross price for quantities from 3 pcg - 5.52 USD
Net price for quantities from 5 pcg - 5.32 USDGross price for quantities from 5 pcg - 5.32 USD