+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000663

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 18mm; 40pcs; Kit: drill

Manufacturer: RAPID

Manufacturer part number:
5000663
TME Symbol:
RAP-5000663

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
18mm
Quantity in set/package
40pcs.
Kit contents
drill
Gross weight113 g
See other products in this category: Metal rivets RAPID,
*
5000663
0 in TME stock
Net price for quantities from 1 pcg - 6.18 USDGross price for quantities from 1 pcg - 6.18 USD
Net price for quantities from 3 pcg - 5.84 USDGross price for quantities from 3 pcg - 5.84 USD
Net price for quantities from 5 pcg - 5.62 USDGross price for quantities from 5 pcg - 5.62 USD
No. of packages (Multiplicity: 1)