+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000664

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 12mm; 40pcs.

Manufacturer: RAPID

Manufacturer part number:
5000664
TME Symbol:
RAP-5000664

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
12mm
Quantity in set/package
40pcs.
Kit contents
drill
Gross weight144 g
See other products in this category: Metal rivets RAPID,
*
5000664
0 in TME stock
Net price for quantities from 1 pcg - 7.28 USDGross price for quantities from 1 pcg - 7.28 USD
Net price for quantities from 3 pcg - 6.87 USDGross price for quantities from 3 pcg - 6.87 USD
Net price for quantities from 5 pcg - 6.62 USDGross price for quantities from 5 pcg - 6.62 USD
No. of packages (Multiplicity: 1)