+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000665

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 16mm; 40pcs.

Manufacturer: RAPID

Manufacturer part number:
5000665
TME Symbol:
RAP-5000665

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
16mm
Quantity in set/package
40pcs.
Kit contents
drill
Gross weight156 g
See other products in this category: Metal rivets RAPID,
*
5000665
0 in TME stock
Net price for quantities from 1 pcg - 8.45 USDGross price for quantities from 1 pcg - 8.45 USD
Net price for quantities from 3 pcg - 7.98 USDGross price for quantities from 3 pcg - 7.98 USD
Net price for quantities from 5 pcg - 7.68 USDGross price for quantities from 5 pcg - 7.68 USD
No. of packages (Multiplicity: 1)