+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAPID
Manufacturer | RAPID | |
Type of mounting element | rivet | |
Material | aluminium | |
Rivet diameter | 4.8mm | |
Rivet length | 30mm | |
Quantity in set/package | 25pcs. | |
Kit contents | drill |