+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001470

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 12mm; 50pcs.


Manufacturer: RAPID

Manufacturer part number:
5001470
TME Symbol:
RAP-5001470

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
12mm
Quantity in set/package
50pcs.
Kit contents
drill
Colour
anthracite
Gross weight140 g
See other products in this category: Metal rivets RAPID,
*
5001470
0 in TME stock
Net price for quantities from 1 pcg - 8.11 USDGross price for quantities from 1 pcg - 8.11 USD
Net price for quantities from 3 pcg - 7.65 USDGross price for quantities from 3 pcg - 7.65 USD
Net price for quantities from 5 pcg - 7.37 USDGross price for quantities from 5 pcg - 7.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.