+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001482

Rivet nut; M8; steel; 0.5÷3.5mm; Head: flat; 20pcs.


Manufacturer: RAPID

Manufacturer part number:
5001482
TME Symbol:
RAP-5001482

Specification

Manufacturer
RAPID
Type of mounting element
rivet nut
Thread
M8
Material
steel
Fastened components thickness
0.5...3.5mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight179 g
See other products in this category: Nuts RAPID,
*
5001482
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.69 USDGross price for quantities from 1 pcg - 7.69 USD
Net price for quantities from 3 pcg - 7.26 USDGross price for quantities from 3 pcg - 7.26 USD
Net price for quantities from 5 pcg - 6.99 USDGross price for quantities from 5 pcg - 6.99 USD