+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001501

Nailer; battery; for assembly work,for workshop; 18VDC; BNX50


Manufacturer: RAPID

Manufacturer part number:
5001501
TME Symbol:
RAP-5001501

Specification

Manufacturer
RAPID
Type of power tool
nailer
Kind of tool
battery
Manufacturer series
BNX50
Tools application
  • for assembly work
  • for workshop
Supply voltage
  • 18V DC
Battery/ rechargeable battery
  • none
Gross weight3.5 kg
See other products in this category: Cordless Power Tools RAPID,
See other products from this series.:
*
5001501
0 in TME stock
Net price for quantities from 1 pcs - 228.03 USDGross price for quantities from 1 pcs - 228.03 USD
Net price for quantities from 3 pcs - 215.28 USDGross price for quantities from 3 pcs - 215.28 USD
Net price for quantities from 6 pcs - 207.30 USDGross price for quantities from 6 pcs - 207.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.