+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001550

Plastic anchor; 10pcs; Ø: 11mm; 40kg


Manufacturer: RAPID

Manufacturer part number:
5001550
TME Symbol:
RAP-5001550

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
52mm
Quantity in set/package
10pcs.
Diameter
11mm
Force
40kg
Fastened components thickness
6...21mm
Gross weight245.5 g
See other products in this category: Screws RAPID,
*
5001550
4 in TME stock
Net price for quantities from 1 pcg - 7.50 USDGross price for quantities from 1 pcg - 7.50 USD
Net price for quantities from 3 pcg - 7.07 USDGross price for quantities from 3 pcg - 7.07 USD
Net price for quantities from 5 pcg - 6.82 USDGross price for quantities from 5 pcg - 6.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.