+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001554

Plastic anchor; 10pcs; Ø: 13mm; 50kg


Manufacturer: RAPID

Manufacturer part number:
5001554
TME Symbol:
RAP-5001554

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
65mm
Quantity in set/package
10pcs.
Diameter
13mm
Force
50kg
Fastened components thickness
18...32mm
Gross weight354 g
See other products in this category: Screws RAPID,
*
5001554
0 in TME stock
Net price for quantities from 1 pcg - 8.47 USDGross price for quantities from 1 pcg - 8.47 USD
Net price for quantities from 3 pcg - 7.99 USDGross price for quantities from 3 pcg - 7.99 USD
Net price for quantities from 5 pcg - 7.70 USDGross price for quantities from 5 pcg - 7.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.