+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001556

Hook; ring,straight,with a anchor; 12pcs; 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001556
TME Symbol:
RAP-5001556

Specification

Manufacturer
RAPID
Type of mounting element
hook
Version
ring, straight, with a anchor
Length
32mm
Quantity in set/package
12pcs.
Diameter
8mm
Force
25kg
Gross weight138 g
See other products in this category: Screws RAPID,
*
5001556
0 in TME stock
Net price for quantities from 1 pcg - 6.72 USDGross price for quantities from 1 pcg - 6.72 USD
Net price for quantities from 3 pcg - 6.34 USDGross price for quantities from 3 pcg - 6.34 USD
Net price for quantities from 5 pcg - 6.11 USDGross price for quantities from 5 pcg - 6.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.