+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001560

Plastic anchor; 50pcs; Ø: 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001560
TME Symbol:
RAP-5001560

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
32mm
Quantity in set/package
50pcs.
Diameter
8mm
Force
25kg
Fastened components thickness
3...13mm
Gross weight355 g
See other products in this category: Screws RAPID,
*
5001560
0 in TME stock
Net price for quantities from 1 pcg - 12.64 USDGross price for quantities from 1 pcg - 12.64 USD
Net price for quantities from 4 pcg - 11.93 USDGross price for quantities from 4 pcg - 11.93 USD
Net price for quantities from 8 pcg - 11.49 USDGross price for quantities from 8 pcg - 11.49 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.