+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001598

Tie wire; to the vine; L: 100m; steel; Ø: 0.35mm; Plating: PE


Manufacturer: RAPID

Manufacturer part number:
5001598
TME Symbol:
RAP-5001598

Specification

Manufacturer
RAPID
Type of garden accessories
tie wire
Tools application
to the vine
Length
100m
Material
steel
Diameter
0.35mm
Plating material
PE
Gross weight2.8 kg
See other products in this category: Garden Tools RAPID,
*
5001598
0 in TME stock
Net price for quantities from 1 rol - 65.53 USDGross price for quantities from 1 rol - 65.53 USD
Net price for quantities from 4 rol - 61.86 USDGross price for quantities from 4 rol - 61.86 USD
Net price for quantities from 8 rol - 59.57 USDGross price for quantities from 8 rol - 59.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.