+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11856250

Staples; 6mm; 5000pcs; TYP 53


Manufacturer: RAPID

Manufacturer part number:
11856250
TME Symbol:
RAP-53/6-5K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
6mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 53
Related items
RAP-BTX530, RAP-ECO
Gross weight286.09 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11856250
33 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.28 USDGross price for quantities from 1 pcg - 7.28 USD
Net price for quantities from 3 pcg - 7.01 USDGross price for quantities from 3 pcg - 7.01 USD
Net price for quantities from 5 pcg - 6.76 USDGross price for quantities from 5 pcg - 6.76 USD
Packaging method by the manufacturer:
Cardboard = 50 pcg