+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109533

Nails; Ø: 1.2mm; L: 15mm; galvanised steel; 1000pcs.


Manufacturer: RAPID

Manufacturer part number:
40109533
TME Symbol:
RAP-8/15-1K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
15mm
Material
galvanised steel
Quantity in set/package
1000pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight137.77 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109533
1 in TME stock
Net price for quantities from 1 pcg - 15.94 USDGross price for quantities from 1 pcg - 15.94 USD
Net price for quantities from 3 pcg - 15.05 USDGross price for quantities from 3 pcg - 15.05 USD
Net price for quantities from 5 pcg - 14.49 USDGross price for quantities from 5 pcg - 14.49 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.