+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40100532

Nails; Ø: 1.2mm; L: 15mm; galvanised steel; 5000pcs.


Manufacturer: RAPID

Manufacturer part number:
40100532
TME Symbol:
RAP-8/15-5K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
15mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight678.2 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40100532
2 in TME stock
Net price for quantities from 1 pcg - 12.28 USDGross price for quantities from 1 pcg - 12.28 USD
Net price for quantities from 3 pcg - 11.84 USDGross price for quantities from 3 pcg - 11.84 USD
Net price for quantities from 5 pcg - 11.41 USDGross price for quantities from 5 pcg - 11.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.