+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000183

Nails; Ø: 1.2mm; L: 25mm; galvanised steel; 5600pcs.


Manufacturer: RAPID

Manufacturer part number:
5000183
TME Symbol:
RAP-8/25-5.6K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
25mm
Material
galvanised steel
Quantity in set/package
5600pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight1.24304 kg
See other products in this category: General Purpose Tools - Others RAPID,
*
5000183
1 in TME stock
Net price for quantities from 1 pcg - 24.31 USDGross price for quantities from 1 pcg - 24.31 USD
Net price for quantities from 3 pcg - 22.95 USDGross price for quantities from 3 pcg - 22.95 USD
Net price for quantities from 5 pcg - 22.10 USDGross price for quantities from 5 pcg - 22.10 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.