+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000185

Nails; Ø: 1.2mm; L: 40mm; galvanised steel; 2800pcs.


Manufacturer: RAPID

Manufacturer part number:
5000185
TME Symbol:
RAP-8/40-2.8K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
40mm
Material
galvanised steel
Quantity in set/package
2800pcs.
Related items
RAP-PB131
Gross weight991.3 g
See other products in this category: General Purpose Tools - Others RAPID,
*
5000185
3 in TME stock
Net price for quantities from 1 pcg - 16.44 USDGross price for quantities from 1 pcg - 16.44 USD
Net price for quantities from 3 pcg - 15.52 USDGross price for quantities from 3 pcg - 15.52 USD
Net price for quantities from 5 pcg - 14.94 USDGross price for quantities from 5 pcg - 14.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.