+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000186

Nails; Ø: 1.2mm; L: 50mm; galvanised steel; 2800pcs.


Manufacturer: RAPID

Manufacturer part number:
5000186
TME Symbol:
RAP-8/50-2.8K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
50mm
Material
galvanised steel
Quantity in set/package
2800pcs.
Related items
RAP-PB131
Gross weight1.2318 kg
See other products in this category: General Purpose Tools - Others RAPID,
*
5000186
1 in TME stock
Net price for quantities from 1 pcg - 19.39 USDGross price for quantities from 1 pcg - 19.39 USD
Net price for quantities from 3 pcg - 18.30 USDGross price for quantities from 3 pcg - 18.30 USD
Net price for quantities from 5 pcg - 17.63 USDGross price for quantities from 5 pcg - 17.63 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.