+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109538

Nails; 15mm; galvanised steel; without head; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
40109538
TME Symbol:
RAP-9/15-100

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
15mm
Material
galvanised steel
Version
without head
Quantity in set/package
100pcs.
Related items
RAP-MS4W1
Gross weight128.9 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109538
2 in TME stock
Net price for quantities from 1 pcg - 15.67 USDGross price for quantities from 1 pcg - 15.67 USD
Net price for quantities from 3 pcg - 14.79 USDGross price for quantities from 3 pcg - 14.79 USD
Net price for quantities from 5 pcg - 14.25 USDGross price for quantities from 5 pcg - 14.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.