+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001688

Stapler; Ø: 6mm; recoilless,adjusting of punching force; steel


Manufacturer: RAPID

Manufacturer part number:
5001688
TME Symbol:
RAP-R36E

Specification

Manufacturer
RAPID
Type of tool
stapler
Max. wire diameter
6mm
Body material
steel
Tools application
low voltage cable mounting
Manufacturer series
R36E
Related items
RAP-7/14
Tools features
  • adjusting of punching force
  • recoilless
Gross weight858.3 g
EAN code4051661043826
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
5001688
1 in TME stock
Net price for quantities from 1 pcs - 60.03 USDGross price for quantities from 1 pcs - 60.03 USD
Net price for quantities from 3 pcs - 55.45 USDGross price for quantities from 3 pcs - 55.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs