+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAS2-1A-DC-2-AL

ROCKER; SPST; Pos: 2; ON-OFF; 20A/12VDC; black; RAS; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RAS2-1A-DC-2-AL
TME Symbol:
RAS2-1A-DC-2-AL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Key button colour
black
Illumination
LED, point
Manufacturer series
RAS
Backlight colour
amber
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Mounting hole dimensions
Ø20.2mm
Shape
round
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-25...85°C
Gross weight4.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RAS2-1A-DC-2-AL
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Packaging method by the manufacturer:
Bag = 100 pcs