+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB-TO2S2

Gate controller; Smart Home; for wall mounting; 9÷24VAC; 9÷24VDC

Manufacturer: F&F

Manufacturer part number:
RB-TO2S2
TME Symbol:
RB-TO2S2

Specification

Manufacturer
F&F
Type of automation module
gate controller
Trade name
Smart Home
Mounting
for wall mounting
Kind of output 1
transistor
IP rating
IP65
Manufacturer series
PROXI
Operating temperature
-30...55°C
Number of outputs
2
Application
intelligent house
Number of inputs
2
Kind of output 2
transistor
Software
available on AppStore, available on Google Play, PROXI
Bluetooth version
4.0
Supply voltage
  • 9...24V AC
  • 9...24V DC
Gross weight104.3 g
Certificates
EAN code5908312597919
See other products in this category: Building Automation F&F
*
RB-TO2S2
Product withdrawn from the offer
Use the specification table below to search for similar products