+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | SOD128 | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.81V | |
Leakage current | 1.5µA | |
Max. forward impulse current | 70A | |
Kind of package | reel, tape |