+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB085BGE-30TL

Diode: Schottky rectifying; DPAK,SC63,TO252; SMD; 30V; 5Ax2


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB085BGE-30TL
TME Symbol:
RB085BGE-30TL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
DPAK, SC63, TO252
Mounting
SMD
Max. off-state voltage
30V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.48V
Leakage current
0.3mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.38 g
Certificates
See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RB085BGE-30TL
785 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs