+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB141C1100-214

ROCKER; SPST; OFF-ON; 15A/125VAC; black; IP54; RB1; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RB141C1100-214
TME Symbol:
RB141C1100-214

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
15A / 125V AC
Key button colour
black
IP rating
IP54
Illumination
none
Manufacturer series
RB1
Backlight colour
red
Body colour
black
Leads
connectors
Mounting hole dimensions
30x11mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight2.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB141C1100-214
0 in TME stock
Net price for quantities from 3000 pcs - 0.82 USDGross price for quantities from 3000 pcs - 0.82 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.