+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB242D1011-127

ROCKER; DPST; OFF-ON; 20A/125VAC; amber; RB2; Body: black; 30x22mm


Manufacturer: E-SWITCH

Manufacturer part number:
RB242D1011-127
TME Symbol:
RB242D1011-127

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
amber
Illumination
yes
Manufacturer series
RB2
Body colour
black
Leads
connectors
Mounting hole dimensions
30x22mm
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...65°C
Gross weight2.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB242D1011-127
0 in TME stock
Net price for quantities from 3000 pcs - 2.34 USDGross price for quantities from 3000 pcs - 2.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 3 000.
Multiplicity: 50.