+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB242D1021-127

ROCKER; DPST; Pos: 2; OFF-ON; 16A/250VAC; amber; RB2; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RB242D1021-127
TME Symbol:
RB242D1021-127

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Key button colour
amber
Manufacturer series
RB2
Backlight colour
amber
Max. contact resistance:
20mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x22mm
Button marking
O-I
Body dimensions
32x25x30.8mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB242D1021-127
0 in TME stock
Net price for quantities from 3000 pcs - 2.75 USDGross price for quantities from 3000 pcs - 2.75 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.