+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB24GD1121

ROCKER; DPDT; Pos: 2; ON-ON; 16A/250VAC; black; black; RB2; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RB24GD1121
TME Symbol:
RB24GD1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
16A / 250V AC
Key button colour
black
Actuator colour
black
Manufacturer series
RB2
Max. contact resistance:
20mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x22mm
Button marking
O-I
Body dimensions
32x25x30.8mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB24GD1121
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.69 USDGross price for quantities from 3000 pcs - 2.69 USD