+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DP3T | |
Number of positions | 3 | |
Stable positions number | 1 | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 8A / 250V AC | |
Key button colour | black | |
Actuator colour | black | |
Manufacturer series | RB2 | |
Max. contact resistance: | 35mΩ | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | 30x22mm | |
Body dimensions | 31.5x25x30.2mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -20...85°C |