+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB250-30

Fuse: PTC polymer; 11.4x18.3mm; THT; 2.5A; 5.1mm; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
RB250-30
TME Symbol:
RB250-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Fuse size
11.4x18.3mm
Mounting
THT
Current rating
2.5A
Max surge current
40A
Switched current
5A
Max. voltage
30V DC
Power
1.2W
Min. resistance
20mΩ
Max resistance
70mΩ
Terminal pitch
5.1mm
A dimension
11.4mm
B dimension
18.3mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.9mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.443 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RB250-30
409 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 20 pcs - 0.29 USDGross price for quantities from 20 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.23 USDGross price for quantities from 600 pcs - 0.23 USD
Net price for quantities from 900 pcs - 0.20 USDGross price for quantities from 900 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 300 pcs