+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB341A1121

ROCKER; ON-OFF; 16A/250VAC; RB3; Body: black; Leads: connectors


Manufacturer: E-SWITCH

Manufacturer part number:
RB341A1121
TME Symbol:
RB341A1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Illumination
none
Manufacturer series
RB3
Body colour
black
Leads
connectors
Button marking
O-I
Operating temperature
0...55°C
Gross weight2.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB341A1121
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 1 000.
Multiple of: 40.
Net price for quantities from 1000 pcs - 2.65 USDGross price for quantities from 1000 pcs - 2.65 USD