+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB341D1100-04

ROCKER; ON-OFF; RB3; Body: black; Leads: connectors; 0÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
RB341D1100-04
TME Symbol:
RB341D1100-04

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Switching method
ON-OFF
Illumination
yes
Manufacturer series
RB3
Body colour
black
Leads
connectors
Button marking
blank
Operating temperature
0...55°C
Gross weight3.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB341D1100-04
0 in TME stock
Net price for quantities from 1000 pcs - 5.11 USDGross price for quantities from 1000 pcs - 5.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.