+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB400DT146

Diode: Schottky rectifying; SC59,SOT346; SMD; 40V; 0.5A; reel,tape

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB400DT146
TME Symbol:
RB400DT146

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SC59, SOT346
Mounting
SMD
Max. off-state voltage
40V
Load current
0.5A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Leakage current
50µA
Max. forward impulse current
3A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RB400DT146
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 24000 pcs - 0.13 USDGross price for quantities from 24000 pcs - 0.13 USD
Net price for quantities from 30000 pcs - 0.13 USDGross price for quantities from 30000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.