+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Alternative designations: HARB0012
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 25mA / 24V DC | |
Leads | for PCB | |
Manufacturer series | RB | |
Mounting | THT | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 6.5x6.5x8.9mm | |
Electrical life | 100000 cycles | |
Kind of package | bulk | |
Quantity in set/package | 1500pcs. | |
Contact plating | gold-plated | |
Operating temperature | -20...70°C |