+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | SC82, SOT343 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | double independent | |
Max. forward voltage | 0.5V | |
Leakage current | 30µA | |
Max. forward impulse current | 1A | |
Kind of package | reel, tape |