+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 16A / 125V AC | |
Key button colour | black | |
IP rating | IP67 | |
Illumination | none | |
Manufacturer series | RB5 | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 30.2x22mm | |
Body dimensions | 29x21.5x25mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | 0...55°C |